PDP SEO Portlet

MX29GL640EHXFI-70G

MCXMX29GL640EHXFI-70G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL640EHXFI-70G
Secondary Manufacturer Part#: MX29GL640EHXFI-70G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
23, 22 Bit
Sectored
Symmetrical
No
NOR
64 MB
No
Yes
Parallel
Parallel
150/Chip s
30 mA
3.6 V
25 ns
0.18/Word ms
70 ns
64 KB
Surface Mount
8, 16 Bit
8, 4 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64LFBGA
20 mA
30 mA
0
Industrial
No
3.6 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1440  Mult:144  
USD $:
1440+
$6.11571
2880+
$5.78514
5760+
$5.6329
11520+
$5.48846
23040+
$5.35125