PDP SEO Portlet

MX29GL512FLXFI-11G

NOR Flash Parallel 3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 64-Pin LFBGA

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL512FLXFI-11G
Secondary Manufacturer Part#: MX29GL512FLXFI-11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 67,108,864 x 8 / 33,554,432 x 16
  • 64KW/128KB uniform sector architecture
    • 512 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Technical Attributes

Find Similar Parts

Description Value
110 ns
26, 25 Bit
Sectored
Symmetrical
No
NOR
512 MB
No
Yes
Parallel
Parallel
500/Chip s
30 mA
25 ns
700000/Chip ms
110 ns
512 KB
Surface Mount
8, 16 Bit
64, 32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
64LFBGA
15 mA
30 mA
No
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1440  Mult:144  
USD $:
1440+
$17.54251
2880+
$17.45301
5760+
$17.3635
11520+
$17.274
23040+
$17.1845