PDP SEO Portlet

MX29GL512FHXFI-10Q

NOR Flash Parallel 3.3V 512Mbit 64M/32M x 8bit/16bit 100ns 64-Pin LFBGA

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL512FHXFI-10Q
Secondary Manufacturer Part#: MX29GL512FHXFI-10Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 67,108,864 x 8 / 33,554,432 x 16
  • 64KW/128KB uniform sector architecture
    • 512 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Technical Attributes

Find Similar Parts

Description Value
104 MHz
3.6 V
-40 to 85 °C
85 °C
-40 °C
Industrial
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:144  Mult:1  
USD $:
144+
$24.7254
288+
$24.59925
576+
$24.4731
1152+
$17.274
2304+
$17.1845