PDP SEO Portlet

MX29GL512FHT2I-11G

MCXMX29GL512FHT2I-11G T/R 512MB PERIAL

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL512FHT2I-11G
Secondary Manufacturer Part#: MX29GL512FHT2I-11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 ns
26, 25 Bit
Sectored
Symmetrical
No
NOR
512 MB
No
Yes
Parallel
Parallel
500/Chip s
30 mA
30 ns
700000/Chip ms
110 ns
512 KB
Surface Mount
8, 16 Bit
64, 32 MWords
30 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
15 mA
30 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$15.7509
1920+
$15.67135
3840+
$15.5918
7680+
$15.51225
15360+
$15.4327