MX29GL512FHT2I-10Q/TR
MCXMX29GL512FHT2I-10Q
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL512FHT2I-10Q/TR
Secondary Manufacturer Part#: MX29GL512FHT2I-10Q/TR
- RoHS 10 Compliant
- Tariff Charges
- 2.7 to 3.6 volt for read, erase, and program operations
- Byte/Word mode switchable
- 67,108,864 x 8 / 33,554,432 x 16
- 64KW/128KB uniform sector architecture
- 512 equal sectors
- 16-byte/8-word page read buffer
- 64-byte/32-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Solid and Password Protect)
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 ns | ||
| 26, 25 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 104 MHz | ||
| 512 MB | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| 500/Chip s | ||
| 30 mA | ||
| 3.6 V | ||
| 25 ns | ||
| 700000/Chip ms | ||
| 100 ns | ||
| 512 KB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8, 16 Bit | ||
| 64, 32 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56TSOP-I | ||
| 15 mA | ||
| 30 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.6 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |