MX29GL320EBTI-70G
MCXMX29GL320EBTI-70G
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL320EBTI-70G
Secondary Manufacturer Part#: MX29GL320EBTI-70G
- RoHS 10 Compliant
- Tariff Charges
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- V I/O voltage must tight with VCC
- VI/O=VCC=2.7V ~ 3.6V
- Byte/Word mode switchable
- 4,194,304 x 8 / 2,097,152 x 16
- Sector architecture
- MX29GL320E T/B: 63 x 32Kword(64KB) + 8 x 4Kword(8KB) boot sector
- MX29GL320E H/L: 64 x 32Kword(64KB) Uniform sector
- 16-byte/8-word page read buffer
- 32-byte/16-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Persifent and Password Protect)
- Latch-up protected to 100mA from -1V to 1.5xVcc
- Low Vcc write inhibit : Vcc = VLKO
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Deep power down mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 22, 21 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 32 MB | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Bottom | ||
| 64/Chip s | ||
| 30 mA | ||
| 25 ns | ||
| 0.18/Word ms | ||
| 70 ns | ||
| 32 Mbit | ||
| Surface Mount | ||
| 8, 16 Bit | ||
| 4, 2 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 20 mA | ||
| 30 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |