PDP SEO Portlet

MX29GL256FUXFI-11G/TR

MCXMX29GL256FUXFI-11G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL256FUXFI-11G/TR
Secondary Manufacturer Part#: MX29GL256FUXFI-11G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 ns
25, 24 Bit
Sectored
Symmetrical
No
NOR
256 MB
No
Yes
Parallel
Parallel
250/Chip s
30 mA
30 ns
350000/Chip ms
110 ns
256 KB
Surface Mount
8, 16 Bit
32, 16 MWords
30 ns
-40 to 85 °C
85 °C
-40 °C
64LFBGA
10 mA
30 mA
0
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$9.24924
3000+
$8.88888
6000+
$8.52852
12000+
$8.16816
24000+
$8.01801