PDP SEO Portlet

MX29GL256FUT2I-11G

NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL256FUT2I-11G
Secondary Manufacturer Part#: MX29GL256FUT2I-11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL256F H/L: VI/O=VCC=2.7V ~ 3.6V, VI/O voltage must tight with VCC
    • MX29GL256F U/D: VI/O=1.65V ~ 3.6V for Input/Output
  • Byte/Word mode switchable
    • 33,554,432 x 8 / 16,777,216 x 16
  • 64KW/128KB uniform sector architecture
    • 256 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc = VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$11.6028
1920+
$11.5442
3840+
$11.4856
7680+
$11.427
15360+
$11.3684