PDP SEO Portlet

MX29GL256FLT2I-90Q

NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL256FLT2I-90Q
Secondary Manufacturer Part#: MX29GL256FLT2I-90Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 ns
25, 24 Bit
Sectored
Symmetrical
No
NOR
256 MB
No
Yes
Parallel
Parallel
250/Chip s
100 mA
25 ns
350000/Chip ms
90 ns
256 KB
Surface Mount
8, 16 Bit
32, 16 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
10 mA
30 mA
No
Industrial
No
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$10.94421
1920+
$10.88894
3840+
$10.83366
7680+
$10.77839
15360+
$10.72312