MX29GL256FHXFI-90Q/TR
NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 64-Pin LFBGA
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL256FHXFI-90Q/TR
Secondary Manufacturer Part#: MX29GL256FHXFI-90Q/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 ns | ||
| 25, 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 256 MB | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| 250/Chip s | ||
| 100 mA | ||
| 25 ns | ||
| 350000/Chip ms | ||
| 90 ns | ||
| 256 KB | ||
| Surface Mount | ||
| 8, 16 Bit | ||
| 32, 16 MWords | ||
| 25 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64LFBGA | ||
| 10 mA | ||
| 30 mA | ||
| No | ||
| Industrial | ||
| No | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |