PDP SEO Portlet

MX29GL256FHT2I-90Q/TR

MCXMX29GL256FHT2I-90Q 256M PARALLE TRAY

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL256FHT2I-90Q/TR
Secondary Manufacturer Part#: MX29GL256FHT2I-90Q/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 ns
25, 24 Bit
Sectored
Symmetrical
No
NOR
256 MB
No
Yes
NOR
TSOP
Surface Mount
Parallel
Parallel
250/Chip s
100 mA
3.6 V
25 ns
350000/Chip ms
90 ns
32M x 8bit / 16M x 16bit
256 Mbit
Surface Mount
56
8, 16 Bit
32, 16 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
10 mA
3V Parallel NOR Flash Memories
30 mA
0
Industrial
No
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.24924
2000+
$8.88888
4000+
$8.52852
8000+
$8.16816
16000+
$8.01801