MX29GL128FUXFI-11G/TR
MCXMX29GL128FUXFI-11G
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL128FUXFI-11G/TR
Secondary Manufacturer Part#: MX29GL128FUXFI-11G/TR
- RoHS 10 Compliant
- Tariff Charges
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- MX29GL128F H/L: VI/O=VCC=2.7V~3.6V, VI/O voltage must tight with VCC
- MX29GL128F U/D: VI/O=1.65V~3.6V for Input/Output
- Byte/Word mode switchable
- 16,777,216 x 8 / 8,388,608 x 16
- 64KW/128KB uniform sector architecture
- 128 equal sectors
- 16-byte/8-word page read buffer
- 64-byte/32-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Solid and Password Protect)
- Latch-up protected to 100mA from -1V to 1.5xVcc
- Low Vcc write inhibit : Vcc = VLKO
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Deep power down mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 ns | ||
| 24, 23 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 128 MB | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| 125/Chip s | ||
| 30 mA | ||
| 25 ns | ||
| 0.18/Chip ms | ||
| 110 ns | ||
| 128 KB | ||
| Surface Mount | ||
| 8, 16 Bit | ||
| 16, 8 MWords | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64LFBGA | ||
| 10 mA | ||
| 30 mA | ||
| 0 | ||
| Industrial | ||
| Yes | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |