MX29GL128FUT2I-11G
NOR Flash Parallel 3V 128Mbit 16M/8M x 8bit/16bit 110ns 56-Pin TSOP-I
- RoHS 10 Compliant
- Tariff Charges
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- MX29GL128F H/L: VI/O=VCC=2.7V~3.6V, VI/O voltage must tight with VCC
- MX29GL128F U/D: VI/O=1.65V~3.6V for Input/Output
- Byte/Word mode switchable
- 16,777,216 x 8 / 8,388,608 x 16
- 64KW/128KB uniform sector architecture
- 128 equal sectors
- 16-byte/8-word page read buffer
- 64-byte/32-word write buffer
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Advanced sector protection function (Solid and Password Protect)
- Latch-up protected to 100mA from -1V to 1.5xVcc
- Low Vcc write inhibit : Vcc = VLKO
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
- Deep power down mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 3 - 168 hours |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |