MX29GL128FHXFI-70G/TR
Single Voltage 3V Flash Memory 128Mb Capacity 16Mb x 8/8Mb x 16 Organization 70ns Speed Surface Mou
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL128FHXFI-70G/TR
Secondary Manufacturer Part#: MX29GL128FHXFI-70G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| Parallel NOR | ||
| LFBGA | ||
| Surface Mount | ||
| CFI, Parallel | ||
| 3.6 V | ||
| 16M x 8bit / 8M x 16bit | ||
| 128 Mbit | ||
| 64 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3V Parallel NOR Flash Memories | ||
| Industrial | ||
| 3.6 V | ||
| 2.7 V | ||
| 3 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |