PDP SEO Portlet

MX29GL128FHT2I-70G/TR

Flash Memory, Parallel NOR, 128 Mbit, 16M x 8bit / 8M x 16bit, CFI, Parallel, TSOP, 56 Pins

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL128FHT2I-70G/TR
Secondary Manufacturer Part#: MX29GL128FHT2I-70G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL128F H/L: VI/O=VCC=2.7V~3.6V, VI/O voltage must tight with VCC
    • MX29GL128F U/D: VI/O=1.65V~3.6V for Input/Output
  • Byte/Word mode switchable
    • 16,777,216 x 8 / 8,388,608 x 16
  • 64KW/128KB uniform sector architecture
    • 128 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc = VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

Technical Attributes

Find Similar Parts

Description Value
70 ns
Parallel NOR
TSOP
Surface Mount
CFI, Parallel
3.6 V
16M x 8bit / 8M x 16bit
128 Mbit
MSL 3 - 168 hours
56
-40 to 85 °C
85 °C
-40 °C
3V Parallel NOR Flash Memories
Industrial
3.6 V
2.7 V
3 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.44182
2000+
$6.19084
4000+
$5.93986
8000+
$5.68888
16000+
$5.5843