PDP SEO Portlet

MX29GL128ELT2I-90G

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 90ns 56-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL128ELT2I-90G
Secondary Manufacturer Part#: MX29GL128ELT2I-90G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL128E H/L: VI/O=VCC=2.7V~3.6V, VI/O voltage must tight with VCC
    • MX29GL128E U/D: VI/O=1.65V~3.6V for Input/Output
  • Byte/Word mode switchable
    • 16,777,216 x 8 / 8,388,608 x 16
  • 64KW/128KB uniform sector architecture
    • 128 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1V to 1.5xVcc
  • Low Vcc write inhibit : Vcc = VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

Technical Attributes

Find Similar Parts

Description Value
90 ns
23 Bit
Sectored
Symmetrical
Yes
NOR
128 Mbit
No
Yes
Parallel
Parallel
Tin-Bismuth
Bottom|Top
260
150/Chip s
100 mA
25 ns
180000/Chip ms
90 ns
128 KB
Surface Mount
56
8, 16 Bit
16, 8 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
20 mA
56
14 x 18.4 x 1 mm
30 mA
2.7 to 3.6 V
No
Industrial
No
TSOP-I
3, 3.3 V
3, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$7.392
1920+
$7.104
3840+
$6.816
7680+
$6.528
15360+
$6.408