PDP SEO Portlet

MX29GL128EHT2I-90G

Flash Parallel 3V 128Mbit 16K/8K x 8bit/16bit 90ns 56-Pin TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL128EHT2I-90G
Secondary Manufacturer Part#: MX29GL128EHT2I-90G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stringent quality management to meet the requirements of most demanding applications, even the automotive segment.
  • Professional service offered by our dedicated technical support team to support various custoer needs.
  • Effective production control & planning to ensure longevity supply and support
  • Complete testing for function, data retention, endurance

Technical Attributes

Find Similar Parts

Description Value
90 ns
23 Bit
Sectored
Symmetrical
No
128 Mbit
No
Yes
Parallel
Parallel
150/Chip s
60 mA
25 ns
0.18/Chip ms
90 ns
128 KB
Surface Mount
56
8, 16 Bit
16, 8 kWords
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
20 mA
56
14 x 18.4 x 1
14 mA
2.7 to 3.6 V
No
Industrial
Yes
TSOP-I
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$6.4
1920+
$6.30401
3840+
$6.20797
7680+
$6.112
15360+
$6.01602