MX29GL128EHT2I-90G/TR
Flash Parallel 3V 128Mbit 16K/8K x 8bit/16bit 90ns 56-Pin TSOP-I
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL128EHT2I-90G/TR
Secondary Manufacturer Part#: MX29GL128EHT2I-90G/TR
- RoHS 10 Compliant
- Tariff Charges
- Stringent quality management to meet the requirements of most demanding applications, even the automotive segment.
- Professional service offered by our dedicated technical support team to support various custoer needs.
- Effective production control & planning to ensure longevity supply and support
- Complete testing for function, data retention, endurance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 ns | ||
| 23 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 128 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| 150/Chip s | ||
| 60 mA | ||
| 25 ns | ||
| 0.18/Chip ms | ||
| 90 ns | ||
| 128 KB | ||
| Surface Mount | ||
| 56 | ||
| 8, 16 Bit | ||
| 16, 8 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56TSOP-I | ||
| 20 mA | ||
| 56 | ||
| 14 x 18.4 x 1 | ||
| 14 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| Yes | ||
| TSOP-I | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |