PDP SEO Portlet

MX29F800CTTI-70G

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29F800CTTI-70G
Secondary Manufacturer Part#: MX29F800CTTI-70G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
20, 19 Bit
Sectored
Asymmetrical
Yes
NOR
8 MB
No
Yes
Parallel
Parallel
Top
32/Chip s
50 mA
5.5 V
27000/Chip ms
70 ns
8 Mbit
Surface Mount
8, 16 Bit
1024, 512 kWords
30 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP-I
50 mA
0
Industrial
No
5.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $:
960+
$7.9674
1920+
$7.92675
3840+
$7.8861
7680+
$7.84545
15360+
$7.8048