MX29F800CBTI-70G/TR
MCXMX29F800CBTI-70G
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX29F800CBTI-70G/TR
Secondary Manufacturer Part#: MX29F800CBTI-70G/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 20, 19 Bit | ||
| Sectored | ||
| Asymmetrical | ||
| Yes | ||
| NOR | ||
| 8 MB | ||
| No | ||
| Yes | ||
| Parallel | ||
| Parallel | ||
| Bottom | ||
| 32/Chip s | ||
| 50 mA | ||
| 5.5 V | ||
| 27000/Chip ms | ||
| 70 ns | ||
| 8 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8, 16 Bit | ||
| 1024, 512 kWords | ||
| 30 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 50 mA | ||
| 0 | ||
| Industrial | ||
| No | ||
| 5.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |