PDP SEO Portlet

MX29F400CBTI-70G/TR

Flash Memory, Parallel NOR, 4 Mbit, 512K x 8bit, 256K x 16bit, Parallel, 48 Pins, TSOP-I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29F400CBTI-70G/TR
Secondary Manufacturer Part#: MX29F400CBTI-70G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX29F400CBTI-70G is a 4Mbit [512K x 8 / 256K x 16] 5V flash memory.

  • Power supply operation 4.5V to 5.5V for read, erase, and program operations
  • Low power consumption, deep power down of 1.5uA(typ.)
  • 70ns access time, 40mA maximum operating current, 5µA maximum standby current
  • Minimum 100,000 erase/program cycles, 20 years data retention
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Advanced security features enhance the protection and security functions
  • Program/erase suspend and resume operation
  • Compatible with JEDEC standard
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
70 ns
Parallel NOR
TSOP-I
Surface Mount
Parallel
512K x 8bit, 256K x 16bit
4 Mbit
MSL 3 - 168 hours
48
85 °C
-40 °C
5V Parallel NOR Flash Memories
5.5 V
4.5 V
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$6.03816
3000+
$5.88612
6000+
$5.73408
12000+
$5.58204
24000+
$5.43