PDP SEO Portlet

MX25V8035FZUI03

NOR Flash 8Mbit 8M X 1bit/4M X 2bit/2M X 4bit SPI 3V 8ns 8-Pin USON T/R

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25V8035FZUI03
Secondary Manufacturer Part#: MX25V8035FZUI03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
8 Mbit
Yes
NOR
USON
Surface Mount
SPI
SPI
Bottom|Top
18/Chip s
9.5 mA
3.6 V
100/Byte us
8 ns
8M x 1bit, 4M x 2bit, 2M x 4bit
8 Mbit
2.3 V
Surface Mount
8
1|2|4 Bit
8|4|2 Mbit
-40 to 85 °C
8M x 1|4M x 2|2M x 4
8USON
8
2 x 3 x 0.515 mm
5.8 mA
2.3 to 3.6 V
No
Industrial
No
USON
3.6 V
2.3 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.3619
24000+
$0.3478
48000+
$0.3337
96000+
$0.3196
192000+
$0.31372