MX25V8035FM1I
Flash Memory, Serial NOR, 8 Mbit, 8M x 1bit, 4M x 2bit, 2M x 4bit, SPI, 8 Pins, SOP
- RoHS 10 Compliant
- Tariff Charges
MX25V8035FM1I is a 8Mbit serial NOR flash memory, which is configured as 1,048,576 x 8 internally. When it is in four I/O mode, the structure becomes 2,097,152 bits x 4 or 4,194,304 bits x 2. MX25V8035F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and HOLD# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25V8035F MXSMIO® (Serial Multi I/O) provides sequential read operation on the whole chip.
- Unique ID and secure OTP support
- Multi I/O support - single I/O, dual I/O and quad I/O
- Program suspend/resume & erase suspend/resume
- Low power consumption
- Minimum 100,000 erase/program cycles
- 20 years data retention
- Latch-up protected to 100mA from -1V to Vcc +1V
- 2.3V-3.6V for read, erase and program operations
- Temperature range from -40°C to 85°C
- Available in a 8 pin SOP (150mil) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 108 MHz | ||
| 8 MB | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| SOP | ||
| Surface Mount | ||
| Serial | ||
| SPI | ||
| 18/Chip s | ||
| 9.5 mA | ||
| 4/Page ms | ||
| 8 ns | ||
| 8M x 1bit, 4M x 2bit, 2M x 4bit | ||
| 8 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 8, 4, 2 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOP | ||
| 9.5 mA | ||
| 8 | ||
| 4.9 x 3.9 x 1.45 mm | ||
| 3V Serial NOR Flash Memories | ||
| 5.8 mA | ||
| Industrial | ||
| No | ||
| SOP | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |