PDP SEO Portlet

MX25V4006EM1I-13G

MCXMX25V4006EM1I-13G 4M 2.5V SPI FLASH T

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25V4006EM1I-13G
Secondary Manufacturer Part#: MX25V4006EM1I-13G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
4 MB
No
No
Serial-SPI
SPI
4/Chip s
12 mA
1/Page ms
8 ns
4 Mbit
Surface Mount
1, 2 Bit
4, 2 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
20 mA
0
Industrial
No
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:29792  Mult:98  
USD $:
29792+
$0.31429
59584+
$0.2973
119168+
$0.28947
238336+
$0.28205
476672+
$0.275