MX25V40066ZUI02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 4 Mbit | ||
| No | ||
| NOR | ||
| USON | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| 14/Chip s | ||
| 6 mA | ||
| 3.6 V | ||
| 5/Page ms | ||
| 8 ns | ||
| 4M x 1bit, 2M x 2bit | ||
| 4 Mbit | ||
| 2.3 V | ||
| Surface Mount | ||
| 8 | ||
| 1|2 Bit | ||
| 4|2 Mbit | ||
| -40 to 85 °C | ||
| 4M x 1|2M x 2 | ||
| 8USON | ||
| 8 | ||
| 2 x 3 x 0.515 mm | ||
| 5 mA | ||
| 2.3 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| USON | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| Synchronous | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |