PDP SEO Portlet

MX25V1635FZNI/TR

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25V1635FZNI/TR
Secondary Manufacturer Part#: MX25V1635FZNI/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
16 MB
No
Yes
NOR
WSON
Surface Mount
Serial-SPI
SPI
38/Chip s
9 mA
4/Page ms
8|6 ns
2M x 8bit
16 Mbit
Surface Mount
8
1, 2, 4 Bit
16, 8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON
8
6 x 5 x 0.75 mm
3V Serial NOR Flash Memories
10 mA
No
Industrial
No
WSON
3.6 V
2.3 V
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.72072
8000+
$0.69264
16000+
$0.66456
32000+
$0.63648
64000+
$0.62478