MX25V1635FM2I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 80 MHz | ||
| 16 MB | ||
| No | ||
| Yes | ||
| Serial NOR | ||
| SOP | ||
| Surface Mount | ||
| Serial-SPI | ||
| SPI | ||
| Bottom|Top | ||
| 38/Chip s | ||
| 9 mA | ||
| 4/Page ms | ||
| 8 ns | ||
| 16M x 1bit, 8M x 2bit, 4M x 4bit | ||
| 16 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 1, 2, 4 Bit | ||
| 16, 8, 4 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOP | ||
| 6.5 mA | ||
| 8 | ||
| 5.23 x 5.28 x 1.8 mm | ||
| 3V Serial NOR Flash Memories | ||
| 5.8 mA | ||
| No | ||
| Industrial | ||
| No | ||
| SOP | ||
| 3.6 V | ||
| 2.3 V | ||
| 3 V | ||
| 3.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |