PDP SEO Portlet

MX25V1635FM1I

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25V1635FM1I
Secondary Manufacturer Part#: MX25V1635FM1I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
16 MB
No
Yes
Serial NOR
SOP
Surface Mount
Serial
SPI
38/Chip s
9 mA
4/Page ms
8 ns
16M x 1bit, 8M x 2bit, 4M x 4bit
16 Mbit
Surface Mount
8
1, 2, 4 Bit
16, 8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
4.9 x 3.9 x 1.45 mm
3V Serial NOR Flash Memories
10 mA
Industrial
No
SOP
3.6 V
2.3 V
3, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $:
98+
$0.74624
196+
$0.69902
392+
$0.69547
784+
$0.69192
1568+
$0.56648