PDP SEO Portlet

MX25UW25645GXDI00

Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, TFBGA, 24 Pins

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25UW25645GXDI00
Secondary Manufacturer Part#: MX25UW25645GXDI00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX25UW25645GXDI00 is a 256M-bit serial NOR flash memory, which is configured as 33,554,432 x 8 internally. When it is in two or four I/O mode, the structure becomes 134,217,728 bits x 2 or 67,108,864 bits x 4. MX25U25645G features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25U25645G MXSMIO (serial multi I/O) provides sequential read operation on whole chip.

  • Single power supply operation from 1.65 to 2.0 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Support performance enhance mode - XIP (execute-in-place)
  • Quad input/output page program(4PP) to enhance program performance
  • Typical 100,000 erase/program cycles, 20 years data retention
  • Command reset, program/erase suspend and resume operation
  • Support serial flash discoverable parameters (SFDP) mode
  • Serial clock input, additional 8K bit security OTP
  • Ambient temperature range from -40°C to 85°C
  • 24-ball BGA package

Technical Attributes

Find Similar Parts

Description Value
200 MHz
Serial NOR
TFBGA
Surface Mount
SPI
32M x 8bit
256 Mbit
24
85 °C
-40 °C
1.8V Serial NOR Flash Memories
2 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4800  Mult:480  
USD $:
4800+
$6.4845
9600+
$6.45175
19200+
$6.419
38400+
$6.38625
76800+
$6.3535