PDP SEO Portlet

MX25U8033EM2I-12G

NOR Flash Serial-SPI 1.8V 8Mbit 8M/4M/2M x 1bit/2bit/4bit 8ns 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25U8033EM2I-12G
Secondary Manufacturer Part#: MX25U8033EM2I-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
8 MB
No
No
Serial-SPI
SPI
10/Chip s
12 mA
3/Page ms
8 ns
8 Mbit
Surface Mount
MSL 3 - 168 hours
1, 2, 4 Bit
8, 4, 2 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
25 mA
No
Industrial
No
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:20608  Mult:92  
USD $:
20608+
$0.9408
41216+
$0.936
82432+
$0.9312
164864+
$0.9264
329728+
$0.9216