PDP SEO Portlet

MX25U6435FZNI-10G/TR

NOR Flash Serial-SPI 1.8V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 8ns 8-Pin WSON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25U6435FZNI-10G/TR
Secondary Manufacturer Part#: MX25U6435FZNI-10G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
104 MHz
64 MB
No
Yes
NOR
WSON
Surface Mount
Serial-SPI
SPI
75/Chip s
20 mA
3/Page ms
8 ns
8M x 8bit
64 Mbit
Surface Mount
MSL 3 - 168 hours
8
1, 2, 4 Bit
64, 32, 16 MWords
-40 to 85 °C
85 °C
-40 °C
8WSON
1.8V Serial NOR Flash Memories
25 mA
0
Industrial
No
2 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$2.1186
8000+
$2.1079
16000+
$2.0972
32000+
$2.0865
64000+
$2.0758