PDP SEO Portlet

MX25U51245GZ4I00

Flash Memory, Serial NOR, SPI, QPI, 512 Mb, 512M x 1bit 256M x 2bit 128M x 4bit, 8 Pins, WSON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25U51245GZ4I00
Secondary Manufacturer Part#: MX25U51245GZ4I00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX25U51245GZ4I00 is 512Mbit serial NOR flash memory, which is configured as 67,108,864 x 8 internally. When it is in two or four I/O mode, the structure becomes 268,435,456 bits x 2 or 134,217,728 bits x 4. MX25U51245G feature a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25U51245G MXSMIO (Serial Multi I/O) provides sequential read operation on whole chip.

  • Multi I/O support - single I/O, dual I/O and quad I/O
  • Support DTR (Double Transfer Rate) mode
  • 8/16/32/64 byte wrap-around read mode
  • Typical 100,000 erase/program cycles
  • 20 years data retention
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Temperature range from -40°C to 85°C
  • Available in a 8 pin WSON package

Technical Attributes

Find Similar Parts

Description Value
166 MHz
Serial NOR
WSON
Surface Mount
QPI, SPI
512M x 1bit 256M x 2bit 128M x 4bit
512 Mbit
8
85 °C
-40 °C
1.8V Serial NOR Flash Memories
2 V
1.65 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:480  Mult:1  
USD $:
480+
$9.34857
960+
$8.84324
1920+
$8.61053
3840+
$8.502
7680+
$8.4584