MX25U51245GZ4I00/TR
Flash Memory, Serial NOR, SPI, QPI, 512 Mb, 512M x 1bit 256M x 2bit 128M x 4bit, 8 Pins, WSON
- RoHS 10 Compliant
- Tariff Charges
MX25U51245GZ4I00 is 512Mbit serial NOR flash memory, which is configured as 67,108,864 x 8 internally. When it is in two or four I/O mode, the structure becomes 268,435,456 bits x 2 or 134,217,728 bits x 4. MX25U51245G feature a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# and RESET# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25U51245G MXSMIO (Serial Multi I/O) provides sequential read operation on whole chip.
- Multi I/O support - single I/O, dual I/O and quad I/O
- Support DTR (Double Transfer Rate) mode
- 8/16/32/64 byte wrap-around read mode
- Typical 100,000 erase/program cycles
- 20 years data retention
- Latch-up protected to 100mA from -1V to Vcc +1V
- Temperature range from -40°C to 85°C
- Available in a 8 pin WSON package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| Serial NOR | ||
| WSON | ||
| Surface Mount | ||
| QPI, SPI | ||
| 512M x 1bit 256M x 2bit 128M x 4bit | ||
| 512 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 2 V | ||
| 1.65 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |