MX25U51245GXDI00/TR
Flash Memory, Serial NOR, 512 Mbit, 512M x 1bit, 256M x 2bit, 128M x 4bit, QPI, SPI, 24 Pins, BGA
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25U51245GXDI00/TR
Secondary Manufacturer Part#: MX25U51245GXDI00/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| Serial NOR | ||
| BGA | ||
| Surface Mount | ||
| QPI, SPI | ||
| 512M x 1bit, 256M x 2bit, 128M x 4bit | ||
| 512 Mbit | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| 2 V | ||
| 1.65 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |