PDP SEO Portlet

MX25U4035FZUI

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25U4035FZUI
Secondary Manufacturer Part#: MX25U4035FZUI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
NOR
4 Mbit
Yes
NOR
Surface Mount
Serial
Serial
0.24/Sector s
9.5 mA
2 V
0.032/Byte ms
4M x 1bit, 2M x 2bit, 1M x 4bit
4 Mbit
1.65 V
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
4M x 1|2M x 2|1M x 4
8USON
6.5 mA
8
2 x 3 x 0.4 mm
5.8 mA
No
Industrial
Yes
USON
2 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.54869
24000+
$0.54592
48000+
$0.54314
96000+
$0.54037
192000+
$0.5376