PDP SEO Portlet

MX25U4033EM1I-12G

NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 8ns/6ns 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25U4033EM1I-12G
Secondary Manufacturer Part#: MX25U4033EM1I-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MX25U4033E is 4,194,304 bit Serial NOR Flash memory, which is configured as 1,048,576 x 4 internally. The MX25U4033E features a serial peripheral interface and software protocol allowing operation on a simple 4-wire bus while it is in single I/O mode. The four bus signals are a clock input (SCLK), a serial data input (SI), a serial data output (SO) and a chip select (CS#). Serial access to the device is enabled by CS# input.

When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and HOLD# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output.

The MX25U4033E MXSMIO® (Serial Multi I/O) provides sequential read operation on the whole chip.

After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page (256 bytes) basis. Erase command is executed on 4K-byte sector, 32K-byte block, or 64K-byte block, or whole chip basis.

To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation via the WIP bit. Advanced security features enhance the protection and security functions.

When the device is not in operation and CS# is high, it is put in standby mode.

The MX25U4033E utilizes memory cell, which reliably stores memory contents even after 100,000 program and erase cycles.

  • Single Power Supply Operation
    • 1.65 to 2.0 volt for read, erase, and program operations
  • Supports Serial Peripheral Interface - Mode 0 and Mode 3
  • 4M: 4,194,304 x 1 bit structure or 2,097,152 x 2 bits (two I/O read mode) structure or 1,048,576 x 4 bits (four I/O read mode) structure
  • 128 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 16 Equal Blocks with 32K byte each
    • Any Block can be erased individually
  • 8 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    • Byte base
    • Page base (256 bytes)
  • Latch-up protected to 100mA from -1V to Vcc +1V

Technical Attributes

Find Similar Parts

Description Value
8 ns
Sectored
Symmetrical
No
NOR
80 MHz
4 MB
No
No
Serial-SPI
SPI
5/Chip s
12 mA
3/Page ms
8|6 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
8
1, 2, 4 Bit
4, 2, 1 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
3.9 x 4.9 x 1.45 mm
25 mA
Industrial
No
SOP
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:29792  Mult:98  
USD $:
29792+
$0.784
59584+
$0.78
119168+
$0.776
238336+
$0.772
476672+
$0.768