MX25R8035FM1IH1
Flash Memory, NOR, 8 Mbit, 8M x 1bit, 4M x 2bit, 2M x 4bit, SPI, 8 Pins, SOP
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25R8035FM1IH1
Secondary Manufacturer Part#: MX25R8035FM1IH1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 108 MHz | ||
| NOR | ||
| SOP | ||
| Surface Mount | ||
| SPI | ||
| 8M x 1bit, 4M x 2bit, 2M x 4bit | ||
| 8 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 1.65V-3.6V Serial NOR Flash Memories | ||
| 3.6 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |