PDP SEO Portlet

MX25R6435FZAIL0

Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 8 Pins, USON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R6435FZAIL0
Secondary Manufacturer Part#: MX25R6435FZAIL0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX25R6435FZAIL0 is a 64Mbit serial NOR flash memory, which is configured as 8,388,608 x 8 internally. When it is in four I/O mode, the structure becomes 16,777,216 bits x 4 or 33,554,432 bits x 2. MX25R6435F feature a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and RESET#/HOLD# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25R6435F MXSMIO® (Serial Multi I/O) provides sequential read operation on whole chip.

  • Power supply operation 1.65V to 3.6V for read, erase, and program operations
  • Ultra low power consumption
  • Clock frequency of 80MHz
  • Minimum 100,000 erase/program cycles, 20 years data retention
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Advanced security features enhance the protection and security functions
  • Auto erase and auto program algorithms
  • Support serial flash discoverable parameters (SFDP) mode
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
80 MHz
Serial NOR
USON
Surface Mount
SPI
64M x 1bit, 32M x 2bit, 16M x 4bit
64 Mbit
MSL 3 - 168 hours
8
85 °C
-40 °C
1.8V Serial NOR Flash Memories
3.6 V
1.65 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  289.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$1.5741
980+
$1.56615
1960+
$1.5582
3920+
$1.55025
7840+
$1.5423