PDP SEO Portlet

MX25R4035FM1IL0

NOR Flash Serial-SPI 1.8V/2.5V/3.3V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 12ns 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R4035FM1IL0
Secondary Manufacturer Part#: MX25R4035FM1IL0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Sectored
Symmetrical
No
NOR
4 MB
No
Yes
Serial-SPI
SPI
15/Chip s
4.5 mA
10/Page ms
12 ns
4 Mbit
Surface Mount
1, 2, 4 Bit
4, 2, 1 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
6 mA
No
Industrial
No
1.8, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:29792  Mult:98  
USD $:
29792+
$0.63855
59584+
$0.6107
119168+
$0.6076
238336+
$0.6045
476672+
$0.582