MX25R4035FM1IL0/TR
NOR Flash Serial-SPI 1.8V/2.5V/3.3V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 12ns 8-Pin SOP
Click image to enlarge
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25R4035FM1IL0/TR
Secondary Manufacturer Part#: MX25R4035FM1IL0/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 4 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| 15/Chip s | ||
| 4.5 mA | ||
| 10/Page ms | ||
| 12 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| 1, 2, 4 Bit | ||
| 4, 2, 1 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOP | ||
| 6 mA | ||
| No | ||
| Industrial | ||
| No | ||
| 1.8, 2.5 V | ||
| 1.8, 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |