MX25R3235FZBIL0
NOR Flash Serial-SPI 2.5V/3.3V 32Mbit 32M/16M/8M x 1bit/2bit/4bit 12ns 8-Pin USON
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25R3235FZBIL0
Secondary Manufacturer Part#: MX25R3235FZBIL0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 32 MB | ||
| No | ||
| Yes | ||
| Serial-SPI | ||
| SPI | ||
| 76/Chip s | ||
| 9 mA | ||
| 4/Page ms | ||
| 12 ns | ||
| 32 Mbit | ||
| Surface Mount | ||
| 1, 2, 4 Bit | ||
| 32, 16, 8 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8USON | ||
| 10 mA | ||
| Industrial | ||
| No | ||
| 2.5, 3.3 V | ||
| 2.5, 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |