PDP SEO Portlet

MX25R3235FM1IL0/TR

Flash Memory, NOR, 32 Mbit, 32M x 1bit, 16M x 2bit, 8M x 4bit, SPI, 8 Pins, SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R3235FM1IL0/TR
Secondary Manufacturer Part#: MX25R3235FM1IL0/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MX25R3235F is 32Mb bits serial Flash memory, which is configured as 4,194,304 x 8 internally. When it is in four I/ O mode, the structure becomes 8,388,608 bits x 4 or 16,777,216 bits x 2. MX25R3235F feature a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input.

When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and Reset# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output.

The MX25R3235F MXSMIO® (Serial Multi I/O) provides sequential read operation on whole chip.

After program/erase command is issued, auto program/ erase algorithms which program/ erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page (256 bytes) basis, or word basis for erase command is executed on sector (4K-byte), or 32KB block (32K-byte), or block (64K-byte), or whole chip basis.

To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation via WIP bit.

Advanced security features enhance the protection and security functions.

The MX25R3235F utilizes memory cell, which reliably stores memory contents even after 100,000 program and erase cycles.

  • 32Mb serial flash memory
  • Serial Peripheral Interface (SPI) compatible - Mode 0 and Mode 3
  • 33,554,432 x 1 bit structure or 16,777,216 x 2 bits (two I/O mode) structure or 8,388,608 x 4 bits (four I/O mode) structure
  • Equal Sectors with 4K byte each, Equal Blocks with 32K byte each, or Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Single Power Supply Operation
    • 1.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • Low Vcc write inhibit is from 1.1V to 1.5V

Technical Attributes

Find Similar Parts

Description Value
80 MHz
NOR
SOP
Surface Mount
SPI
32M x 1bit, 16M x 2bit, 8M x 4bit
32 Mbit
8
85 °C
-40 °C
1.65V-3.6V Serial NOR Flash Memories
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.07338
5000+
$1.03156
10000+
$0.98974
20000+
$0.94792
40000+
$0.9305