PDP SEO Portlet

MX25R3235FBDIL0

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R3235FBDIL0
Secondary Manufacturer Part#: MX25R3235FBDIL0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Sectored
Symmetrical
Yes
NOR
32 MB
No
Yes
Serial-SPI
SPI
Bottom|Top
120/Chip s
4.5 mA
0.1/Page ms
12|10 ns
32 Mbit
Surface Mount
12
1, 2, 4 Bit
33, 16, 8 MWords
-40 to 85 °C
85 °C
-40 °C
12WLCSP
12
5.8 mA
No
Industrial
No
WLCSP
1.8, 2.5 V
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.19462
12000+
$1.18859
24000+
$1.18256
48000+
$1.17652
96000+
$1.17049