PDP SEO Portlet

MX25R3235FBDIH0

NOR Flash 32Mbit 32M X 1bit/16M X 2bit/8MX 4bit Serial-SPI 1.8V/2.5V/3.3V 12ns/10ns 12-Pin WLCSP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R3235FBDIH0
Secondary Manufacturer Part#: MX25R3235FBDIH0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Sectored
Symmetrical
Yes
NOR
32 Mbit
Yes
NOR
Surface Mount
Serial-SPI
SPI
Bottom|Top
120/Chip s
9 mA
3.6 V
10/Page ms
12|10 ns
32M x 1bit, 16M x 2bit, 8M x 4bit
32 Mbit
1.65 V
Surface Mount
12
1, 2, 4 Bit
32, 16, 8 Mbit
-40 to 85 °C
85 °C
-40 °C
32M x 1|16M x 2|8M x 4
12WLCSP
12
5.8 mA
1.65 to 3.6 V
No
Industrial
No
WLCSP
3.6 V
1.65 V
1.8, 2.5 V
Synchronous
1.8, 2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.09339
12000+
$1.08786
24000+
$1.08234
48000+
$1.07682
96000+
$1.0713