PDP SEO Portlet

MX25R2035FM1IL0

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R2035FM1IL0
Secondary Manufacturer Part#: MX25R2035FM1IL0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Sectored
Symmetrical
No
NOR
2 MB
No
Yes
Serial
Serial
15/Chip s
12 mA
2.4/Page ms
12 ns
2 Mbit
Surface Mount
8
1, 2, 4 Bit
2, 1, 5 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
4.9 x 3.9 x 1.45 mm
10 mA
No
Industrial
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:29792  Mult:98  
USD $:
29792+
$0.3861
59584+
$0.38415
119168+
$0.3822
238336+
$0.38025
476672+
$0.3783