PDP SEO Portlet

MX25R2035FM1IL0/TR

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R2035FM1IL0/TR
Secondary Manufacturer Part#: MX25R2035FM1IL0/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 ns
Sectored
Symmetrical
No
NOR
2 MB
No
Yes
Serial
Serial
15/Chip s
12 mA
2.4/Page ms
12 ns
2 Mbit
Surface Mount
8
1, 2, 4 Bit
2, 1, 5 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
4.9 x 3.9 x 1.45 mm
10 mA
No
Industrial
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.88605
10000+
$0.88158
20000+
$0.8771
40000+
$0.87262
80000+
$0.86815