PDP SEO Portlet

MX25R2035FM1IH1

NOR Flash 2Mbit 2048K X 1bit/1024K X 2bit/512K X 4bit SPI 1.8V 8ns 8-Pin SOP

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R2035FM1IH1
Secondary Manufacturer Part#: MX25R2035FM1IH1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
24 Bit
Sectored
Symmetrical
Yes
NOR
2 Mbit
Yes
NOR
SOP
Surface Mount
SPI
SPI
Bottom|Top
9/Chip s
9.5 mA
3.6 V
4/Page ms
8 ns
2M x 1bit, 1M x 2bit, 512K x 4bit
2 Mbit
1.65 V
Surface Mount
8
1|2|4 Bit
2048K|1024K|512K Kb
-40 to 85 °C
2048K x 1|1024K x 2|512K x 4
8SOP
8
4.9 x 3.9 x 1.45 mm
5.8 mA
1.65 to 3.6 V
No
Industrial
No
SOP
3.6 V
1.65 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:29792  Mult:98  
USD $:
29792+
$0.5621
59584+
$0.5402
119168+
$0.5183
238336+
$0.4964
476672+
$0.48728