MX25R2035FM1IH1/TR
NOR Flash 2Mbit 2048K X 1bit/1024K X 2bit/512K X 4bit SPI 1.8V 8ns 8-Pin SOP
Manufacturer:Macronix
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: MX25R2035FM1IH1/TR
Secondary Manufacturer Part#: MX25R2035FM1IH1/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| 24 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 2 Mbit | ||
| Yes | ||
| NOR | ||
| SOP | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| Bottom|Top | ||
| 9/Chip s | ||
| 9.5 mA | ||
| 3.6 V | ||
| 4/Page ms | ||
| 8 ns | ||
| 2M x 1bit, 1M x 2bit, 512K x 4bit | ||
| 2 Mbit | ||
| 1.65 V | ||
| Surface Mount | ||
| 8 | ||
| 1|2|4 Bit | ||
| 2048K|1024K|512K Kb | ||
| -40 to 85 °C | ||
| 2048K x 1|1024K x 2|512K x 4 | ||
| 8SOP | ||
| 8 | ||
| 4.9 x 3.9 x 1.45 mm | ||
| 5.8 mA | ||
| 1.65 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOP | ||
| 3.6 V | ||
| 1.65 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.1 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |