PDP SEO Portlet

MX25R1035FZUIL0

NOR Flash Serial 1.8V/2.5V/3.3V 1Mbit 1024K/512K/256K x 1Bit/2Bit/4Bit 8ns 8-Pin USON

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25R1035FZUIL0
Secondary Manufacturer Part#: MX25R1035FZUIL0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX25R1035F is 1Mb bits Serial Flash memory, which is configured as 131,072 x 8 internally. When it is in four I/O mode, the structure becomes 262,144 bits x 4 or 524,288 bits x 2. MX25R1035F features a serial peripheral interface and software protocol allowing operation on a simple 3-wire bus while it is in single I/O mode. The three bus signals are a clock input (SCLK), a serial data input (SI), and a serial data output (SO). Serial access to the device is enabled by CS# input. When it is in two I/O read mode, the SI pin and SO pin become SIO0 pin and SIO1 pin for address/dummy bits input and data output. When it is in four I/O read mode, the SI pin, SO pin, WP# pin and Reset# pin become SIO0 pin, SIO1 pin, SIO2 pin and SIO3 pin for address/dummy bits input and data output. The MX25R1035F MXSMIO (Serial Multi I/O) provides sequential read operation on the whole chip. After program/erase command is issued, auto program/erase algorithms which program/erase and verify the specified page or sector/block locations will be executed. Program command is executed on byte basis, or page (256 bytes) basis, or word basis. Erase command is executed on 4K-byte sector, 32K-byte block, or 64K-byte block, or whole chip basis. To provide user with ease of interface, a status register is included to indicate the status of the chip. The status read command can be issued to detect completion status of a program or erase operation via WIP bit. Advanced security features enhance the protection and security functions. The MX25R1035F utilizes Macronix's proprietary memory cell, which reliably stores memory contents even after 100,000 program and erase cycles.

  • Supports Serial Peripheral Interface - Mode 0 and Mode 3
  • 1,048,576 x 1 bit structure or 524,288 x 2 bits (two I/O mode) structure or 262,144 x 4 bits (four I/O mode) structure
  • Equal Sectors with 4K byte each, or Equal Blocks with 32K/64K byte each
    • Any Block can be erased individually
  • Single Power Supply Operation
    • 1.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to Vcc +1V

Technical Attributes

Find Similar Parts

Description Value
8 ns
Serial
1 Mbit
8
85 °C
-40 °C
1.8, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.6509
24000+
$0.64762
48000+
$0.64433
96000+
$0.64104
192000+
$0.63776