PDP SEO Portlet

MX25L8006EM2I-12G/TR

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX25L8006EM2I-12G/TR
Secondary Manufacturer Part#: MX25L8006EM2I-12G/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
80 MHz
8 Mbit
No
Yes
Serial
Serial
6/Chip s
12 mA
3/Page ms
8 Mbit
Surface Mount
8
1, 2 Bit
8, 4 MWords
-40 to 85 °C
85 °C
-40 °C
8SOP
8
5.23 x 5.28 x 1.8
20 mA
2.7 to 3.6 V
No
Industrial
No
SOP
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.1
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.4081
8000+
$0.3922
16000+
$0.3763
32000+
$0.3604
64000+
$0.35378